
* Images are for reference only
CR2512F191R0G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR2512F191R0G
- JLCPCB Part #
- C5154787
- Package
- 2512
- Description
- -55℃~+125℃ 1W 200V 91Ω Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0273
600+
$0.0234
4000+
$0.0210
8000+
$0.0189
20000+
$0.0178
Related Products
Welcome back, may I help you?