
* Images are for reference only
CR2010F282R0G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR2010F282R0G
- JLCPCB Part #
- C3037572
- Package
- 2010
- Description
- -55℃~+125℃ 200V 750mW 82Ω Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0238
200+
$0.0190
600+
$0.0163
4000+
$0.0146
8000+
$0.0131
20000+
$0.0124
Related Products
Welcome back, may I help you?