
* Images are for reference only
CR0805F886R6G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR0805F886R6G
- JLCPCB Part #
- C101891
- Package
- 0805
- Description
- -55℃~+125℃ 125mW 150V 86.6Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4023
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3970
In-stock Item Pricing
Qty Unit Price
1+
$0.0024
1000+
$0.0018
5000+
$0.0015
10000+
$0.0014
50000+
$0.0012
Related Products
Welcome back, may I help you?