
* Images are for reference only
CR0805F86981G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR0805F86981G
- JLCPCB Part #
- C101844
- Package
- 0805
- Description
- -55℃~+125℃ 125mW 150V 6.98kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 380
In-stock Item Pricing
Qty Unit Price
1+
$0.0028
1000+
$0.0022
5000+
$0.0017
10000+
$0.0016
50000+
$0.0014
Related Products
Welcome back, may I help you?