
* Images are for reference only
CR0603FA9R10G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR0603FA9R10G
- JLCPCB Part #
- C3445804
- Package
- 0603
- Description
- -250ppm/℃~+500ppm/℃ -55℃~+125℃ 100mW 50V 9.1Ω Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3700
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3700
In-stock Item Pricing
Qty Unit Price
1+
$0.0013
1000+
$0.0010
5000+
$0.0009
10000+
$0.0008
50000+
$0.0007
Related Products
Welcome back, may I help you?