
* Images are for reference only
CR0603FA1621G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR0603FA1621G
- JLCPCB Part #
- C100797
- Package
- 0603
- Description
- -55℃~+125℃ 1.62kΩ 100mW 50V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1200
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1200
In-stock Item Pricing
Qty Unit Price
1+
$0.0014
1000+
$0.0011
5000+
$0.0009
10000+
$0.0007
50000+
$0.0006
Related Products
Welcome back, may I help you?