
* Images are for reference only
1210L005/90WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1210L005/90WR
- JLCPCB Part #
- C6649248
- Package
- 1210
- Description
- -40℃~+85℃ 10A 150mA 200ms 3.6Ω 50mA 90V 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$2.3476
10+
$2.0067
30+
$1.7928
100+
$1.5742
500+
$1.4761
1000+
$1.4327
Related Products
Welcome back, may I help you?