This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LA BM10TGM

Extended
Manufacturer
LIGHT
MFR.Part #
LA BM10TGM
JLCPCB Part #
C6285420
Package
Plugin,D=7mm
Description
-40℃~+120℃ 10° 3.2V 50mA 510nm~545nm 527nm 70cd Emerald Green Plugin,D=7mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1458
200+ $5.2452
500+ $5.0702
1000+ $4.9835
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons