
* Images are for reference only
LA BL10PGG
Extended
- Manufacturer
- LIGHT
- MFR.Part #
- LA BL10PGG
- JLCPCB Part #
- C5663680
- Package
- Plugin,D=7mm
- Description
- -40℃~+120℃ 10° 2.7V 545nm Emerald Green 插件,D=7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1534
200+
$5.2482
500+
$5.0731
1000+
$4.9864