
* Images are for reference only
LA BM10DRL
Extended
- Manufacturer
- LIGHT
- MFR.Part #
- LA BM10DRL
- JLCPCB Part #
- C6583424
- Package
- Plugin,D=7mm
- Description
- -40℃~+120℃ 10° 2.1V 40cd 633nm Discrete Diode Red Plugin,D=7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1551
200+
$5.2489
500+
$5.0738
1000+
$4.9870
Welcome back, may I help you?