This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LH32K050F

Extended
Manufacturer
PARALIGHT
MFR.Part #
LH32K050F
JLCPCB Part #
C2929609
Package
DIP-4-2.54mm
Description
-40℃~+85℃ 10mA 2.2V 21mcd 3.0mm round lamp head 50° 586nm~592nm 78mW Discrete Diode Frosted Yellow Lens, Frosted Green Lens Yellow DIP-4-2.54mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 549

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 547

In-stock Item Pricing

Qty Unit Price
1+ $0.4076
10+ $0.3255
30+ $0.2916
100+ $0.2481
500+ $0.2095
1000+ $0.1982

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons