
* Images are for reference only
L-5N3GD
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- L-5N3GD
- JLCPCB Part #
- C3024493
- Package
- Plugin,D=5mm
- Description
- -25℃~+85℃ 140° 2.2V 20mA 570nm 5mm Cylindrical Lens 6mcd 85mW Discrete Diode Green Diffused Lens Yellow Green 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13813
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13752
In-stock Item Pricing
Qty Unit Price
1+
$0.0654
100+
$0.0516
300+
$0.0447
1000+
$0.0383
5000+
$0.0341
10000+
$0.0320
Related Products
Welcome back, may I help you?