
* Images are for reference only
LGS4084HB6-4.35
Extended
- Manufacturer
- Legend-Si
- MFR.Part #
- LGS4084HB6-4.35
- JLCPCB Part #
- C48686300
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 150uA 4.35V 4V~6V 500mA Charging IC Lithium Battery Not supported Support SOT-23-6 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2252
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 2242
In-stock Item Pricing
Qty Unit Price
1+
$0.1469
50+
$0.1184
150+
$0.1040
500+
$0.0934
3000+
$0.0848
6000+
$0.0805
Welcome back, may I help you?