
* Images are for reference only
S3M
Extended
- Manufacturer
- LGE
- MFR.Part #
- S3M
- JLCPCB Part #
- C2906303
- Package
- SMB
- Description
- -55℃~+150℃ 1.15V@3A 10uA@1kV 1kV 3A 80A Independent SMB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 807
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 699
In-stock Item Pricing
Qty Unit Price
1+
$0.0446
100+
$0.0361
300+
$0.0318
3000+
$0.0247
6000+
$0.0222
9000+
$0.0209
Related Products
Welcome back, may I help you?