
* Images are for reference only
LGE3D10120A
Extended
- Manufacturer
- LGE
- MFR.Part #
- LGE3D10120A
- JLCPCB Part #
- C53405423
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.75V@10A 100uA@1200V 36.7A 96A TO-220AC SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.1084
10+
$1.7922
50+
$1.5954
100+
$1.3922
500+
$1.3018
1000+
$1.2615
Related Products
Welcome back, may I help you?