
* Images are for reference only
5KP30CA
Extended
- Manufacturer
- LGE
- MFR.Part #
- 5KP30CA
- JLCPCB Part #
- C53243829
- Package
- R-6
- Description
- -55℃~+150℃ 103.31A 2uA 30V 36.8V 48.4V 5kW@10/1000us Bidirectional R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$0.5700
10+
$0.4624
30+
$0.4095
100+
$0.3565
500+
$0.3244
1000+
$0.3067
Related Products
Welcome back, may I help you?