
HBS610
- Manufacturer
- MFR.Part #
- HBS610
- JLCPCB Part #
- C53405421
- Package
- HBS
- Description
- -55℃~+150℃ 170A 1kV 5uA 6A 960mV@6A Single-Phase Rectifier HBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | LGE | |
| Package | HBS | |
| Voltage - Forward(Vf@If) | 960mV@6A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 6A | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
HBS610
Extended- Manufacturer
- MFR.Part #
- HBS610
- JLCPCB Part #
- C53405421
- Package
- HBS
- Description
- -55℃~+150℃ 170A 1kV 5uA 6A 960mV@6A Single-Phase Rectifier HBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HBS610
Extended- Manufacturer
- MFR.Part #
- HBS610
- JLCPCB Part #
- C53405421
- Package
- HBS
- Description
- -55℃~+150℃ 170A 1kV 5uA 6A 960mV@6A Single-Phase Rectifier HBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HBS610 Specifications
HBS610 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | LGE | |
| Package | HBS | |
| Voltage - Forward(Vf@If) | 960mV@6A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 6A | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HBS610. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HBS610 Schematic Symbol & PCB Footprint
The HBS610 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.