
* Images are for reference only
1N5347B
Extended
- Manufacturer
- LGE
- MFR.Part #
- 1N5347B
- JLCPCB Part #
- C5274445
- Package
- DO-15
- Description
- -55℃~+150℃ 1 Independent 10V 125Ω 2Ω 5W 5uA@7.6V 9.5V~10.5V DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12664
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12662
In-stock Item Pricing
Qty Unit Price
1+
$0.1140
50+
$0.0906
150+
$0.0790
500+
$0.0674
3000+
$0.0605
6000+
$0.0569
Related Products
Welcome back, may I help you?