
* Images are for reference only
LFCN-2850+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- LFCN-2850+
- JLCPCB Part #
- C3008200
- Package
- SMD-4P,3.2x1.6mm
- Description
- -55℃~+100℃ 1.5dB 3.3GHz 50Ω Low Pass SMD-4P,3.2x1.6mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.1060
10+
$2.6501
30+
$2.3649
100+
$1.9815
500+
$1.8494
1000+
$1.7914
Related Products
Welcome back, may I help you?