
* Images are for reference only
LESD5Z5.0CT1G(UMW)
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- LESD5Z5.0CT1G(UMW)
- JLCPCB Part #
- C2833276
- Package
- SOD-523
- Description
- 1 15V 15pF 1uA 5V 75W@8/20us 9V ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14816
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14705
In-stock Item Pricing
Qty Unit Price
1+
$0.0151
500+
$0.0117
3000+
$0.0092
6000+
$0.0081
24000+
$0.0071
51000+
$0.0066
Related Products
Welcome back, may I help you?