
* Images are for reference only
LDL212PVR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDL212PVR
- JLCPCB Part #
- C2969922
- Package
- DFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.2A 18V 250uA 600mV@(1.2A) 60uVrms 87dB@(120Hz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1826
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1578
In-stock Item Pricing
Qty Unit Price
1+
$0.5494
10+
$0.4366
30+
$0.3802
100+
$0.3255
500+
$0.2916
1000+
$0.2739
Related Products
Welcome back, may I help you?