
* Images are for reference only
VN750SMPTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN750SMPTR-E
- JLCPCB Part #
- C501113
- Package
- SO-8
- Description
- -40℃~+150℃ 1 5.5V~36V 55mΩ 6A High Side Switch Overvoltage protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection SO-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7560
10+
$2.3658
30+
$2.1217
100+
$1.8711
500+
$1.7587
1000+
$1.7089
Related Products
Welcome back, may I help you?