
* Images are for reference only
LDL1117S30R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDL1117S30R
- JLCPCB Part #
- C2798214
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Ta) 1 1.2A 18V 3V 500uA 600mV@(1.2A) 60uVrms 87dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 294
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$0.2325
50+
$0.1822
150+
$0.1607
500+
$0.1339
2500+
$0.1218
5000+
$0.1147
Related Products
Welcome back, may I help you?