
* Images are for reference only
LDK715PU33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK715PU33R
- JLCPCB Part #
- C2971058
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1V@(85mA) 210uVrms 24V 3.3V 57dB@(100kHz) 7uA 85mA Fixed Over Current Protection、Short Circuit Protection Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2908
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2908
In-stock Item Pricing
Qty Unit Price
1+
$0.7346
10+
$0.6573
30+
$0.6187
100+
$0.5784
500+
$0.5558
1000+
$0.5446
Related Products
Welcome back, may I help you?