
* Images are for reference only
LDK120M32R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK120M32R
- JLCPCB Part #
- C5267932
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 100uA 148uVrms 200mA 3.2V 5.5V 55dB@(10kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1065
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1065
In-stock Item Pricing
Qty Unit Price
1+
$0.2759
10+
$0.2388
30+
$0.2242
100+
$0.2049
500+
$0.1952
1000+
$0.1904
Related Products
Welcome back, may I help you?