
* Images are for reference only
LD1086D2TTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1086D2TTR
- JLCPCB Part #
- C160465
- Package
- TO-263-2
- Description
- -40℃~+125℃@(Tj) 1 1.25V~28.5V 1.3V@(1.5A) 1.5A 30V 5mA 88dB@(120Hz) Adjustable Over Temperature Protection Positive TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.9985
10+
$0.9726
30+
$0.9565
100+
$0.9404
Related Products
Welcome back, may I help you?