
* Images are for reference only
STI10NM60N
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STI10NM60N
- JLCPCB Part #
- C7021376
- Package
- I2PAK(TO-262)
- Description
- -55℃~+150℃ 1 N-channel 10A 19nC@10V 4V 540pF 550mΩ@10V 600V 70W I2PAK(TO-262) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8992
200+
$1.1571
500+
$1.1187
1000+
$1.0994
Related Products
Welcome back, may I help you?