
* Images are for reference only
LD1085V50
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1085V50
- JLCPCB Part #
- C283283
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.5V@(3A) 30V 3A 5V 5mA 72dB@(120Hz) Fixed Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$2.2650
10+
$1.9267
50+
$1.7141
100+
$1.4982
500+
$1.4000
1000+
$1.3581
2000+
$1.3404
4000+
$1.3291
Related Products
Welcome back, may I help you?