
* Images are for reference only
LCXNE3030MKT150MN
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCXNE3030MKT150MN
- JLCPCB Part #
- C5780855
- Package
- 1212
- Description
- 15uH 450mΩ 530mA 530mA AEC-Q200 ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1175
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1174
In-stock Item Pricing
Qty Unit Price
1+
$0.1457
50+
$0.1149
150+
$0.0994
500+
$0.0878
2000+
$0.0786
4000+
$0.0739
Welcome back, may I help you?