
* Images are for reference only
LCXND5050YAL4R7NMG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCXND5050YAL4R7NMG
- JLCPCB Part #
- C5662802
- Package
- SMD,4.9x4.9mm
- Description
- 29mΩ 3.1A 3.3A 4.7uH AEC-Q200 ±30% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1830
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1828
In-stock Item Pricing
Qty Unit Price
1+
$0.2673
50+
$0.2096
150+
$0.1847
1500+
$0.1539
3000+
$0.1401
4500+
$0.1318
Welcome back, may I help you?