
* Images are for reference only
LCXND4040TKL1R0NDG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCXND4040TKL1R0NDG
- JLCPCB Part #
- C5749970
- Package
- 1616
- Description
- 1uH 27mΩ 3.2A 4A AEC-Q200 ±30% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3446
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 3440
In-stock Item Pricing
Qty Unit Price
1+
$0.1726
50+
$0.1357
150+
$0.1199
500+
$0.1001
3500+
$0.0912
7000+
$0.0860
Welcome back, may I help you?