
* Images are for reference only
104 250V CBBCapacitor
Extended
- Manufacturer
- Made in China
- MFR.Part #
- 104 250V CBBCapacitor
- JLCPCB Part #
- C21820
- Package
- Plugin,P=7.5mm
- Description
- 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0448
200+
$0.0334
600+
$0.0313
2000+
$0.0290
10000+
$0.0282
40000+
$0.0278
100000+
$0.0274
200000+
$0.0271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?