
* Images are for reference only
LBAT54SWT1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LBAT54SWT1G
- JLCPCB Part #
- C12741
- Package
- SOT-323-3
- Description
- 1 Pair Series Connection 200mA 2uA 30V 400mV 600mA SOT-323-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7740
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6895
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0141
3000+
$0.0118
6000+
$0.0106
24000+
$0.0096
51000+
$0.0090
Related Products
Welcome back, may I help you?