
* Images are for reference only
LBAT54AWT1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LBAT54AWT1G
- JLCPCB Part #
- C383178
- Package
- SOT-323-3
- Description
- 1 Pair Series Connection 200mA 2uA 30V 400mV 600mA SOT-323-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11008
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10993
In-stock Item Pricing
Qty Unit Price
1+
$0.0249
500+
$0.0199
3000+
$0.0171
6000+
$0.0155
24000+
$0.0141
51000+
$0.0133
Related Products
Welcome back, may I help you?