
* Images are for reference only
LB3218T681K
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB3218T681K
- JLCPCB Part #
- C223409
- Package
- 1207
- Description
- 17Ω 3MHz 45mA 680uH Wire-wound chip inductor ±10% 1207 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2113
Minimum: 107
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1038
50+
$0.0838
150+
$0.0736
500+
$0.0662
2000+
$0.0602
4000+
$0.0571
Related Products
Welcome back, may I help you?