
* Images are for reference only
L9301-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L9301-TR
- JLCPCB Part #
- C5269551
- Package
- Power-SSO-36
- Description
- -40℃~+125℃ 5V~18V 7.5mA Power-SSO-36 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 789
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 789
In-stock Item Pricing
Qty Unit Price
1+
$19.0495
10+
$18.0894
30+
$16.4253
100+
$14.9738
Related Products
Welcome back, may I help you?