
* Images are for reference only
L79L12ACZ-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L79L12ACZ-TR
- JLCPCB Part #
- C2942984
- Package
- TO-92-3
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 12V 27V 37dB@(120Hz) 6.5mA 80uV Fixed Negative Over Temperature Protection、Short Circuit Protection TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 661
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 661
In-stock Item Pricing
Qty Unit Price
1+
$0.1665
50+
$0.1303
150+
$0.1147
500+
$0.0953
2000+
$0.0866
4000+
$0.0814
Related Products
Welcome back, may I help you?