
* Images are for reference only
L7983PUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L7983PUR
- JLCPCB Part #
- C3187561
- Package
- DFN-10(3x3)
- Description
- -40℃~+150℃@(TJ) 1 2.2MHz 3.5V~60V 300mA 850mV~60V Adjustable Buck Buck Built-in Yes DFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$2.4976
10+
$2.4396
30+
$2.3993
100+
$2.3606
Related Products
Welcome back, may I help you?