
* Images are for reference only
L7983PU33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L7983PU33R
- JLCPCB Part #
- C1518764
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 10uA 200kHz~2.2MHz 3.3V 3.5V~60V 300mA Buck Built-in Fixed Step-down type Yes DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$2.0379
10+
$1.9880
30+
$1.9541
100+
$1.9203
Related Products
Welcome back, may I help you?