
* Images are for reference only
L7806-1.5A
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- L7806-1.5A
- JLCPCB Part #
- C25503859
- Package
- TO-220-3L
- Description
- 0℃~+150℃@(Tj) 1.5A 2V@(1A) 35V 42uV 5mA 6V 73dB@(120Hz) Fixed Positive TO-220-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.1538
50+
$0.1212
150+
$0.1073
500+
$0.0899
2000+
$0.0821
5000+
$0.0775
Related Products
Welcome back, may I help you?