
* Images are for reference only
VP3082+TD
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- VP3082+TD
- JLCPCB Part #
- C53202418
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 10Mbps 150uA 256 3V~5V Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Tx/Rx enable Half-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2146
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2145
In-stock Item Pricing
Qty Unit Price
1+
$0.3018
50+
$0.2384
150+
$0.2112
500+
$0.1775
2500+
$0.1624
5000+
$0.1533
Related Products