
* Images are for reference only
L6376D013TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6376D013TR
- JLCPCB Part #
- C2149985
- Package
- PowerSO-20
- Description
- -25℃~+85℃ 4 500mA 9.5V~35V Active High High Side Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection PowerSO-20 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$9.5566
10+
$9.1937
Related Products
Welcome back, may I help you?