
* Images are for reference only
L6205N
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6205N
- JLCPCB Part #
- C962260
- Package
- PDIP-20
- Description
- -25℃~+125℃ 2 2.8A 300mΩ 8V~52V Bipolar Driver Yes PDIP-20 Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$7.4265
10+
$6.4890
30+
$5.9187
100+
$5.4386
Related Products
Welcome back, may I help you?