
* Images are for reference only
L50400M337R406S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- L50400M337R406S1AA
- JLCPCB Part #
- C49382852
- Package
- Plugin,D25xL40mm
- Description
- -40℃~+125℃ 10mm 25mm 330uF 400V 40mm 5000hrs ±20% Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 281
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 281
In-stock Item Pricing
Qty Unit Price
1+
$1.6436
10+
$1.3904
48+
$1.2323
96+
$1.0710
480+
$0.9968
1008+
$0.9662
Related Products
Welcome back, may I help you?