* Images are for reference only
4776-3
- Manufacturer
- L3Harris Narda-MITEQ
- MFR.Part #
- 4776-3
- JLCPCB Part #
- C5902929
- Package
- SMA
- Description
- 3dB 8W 0Hz~18GHz SMA RF Attenuators ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
4776-3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 4776-3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
4776-3 symbol, PCB footprint from the free EasyEDA PCB design tool.
4776-3 datasheets or manufacturer documentation.
Datasheet: 4776-3 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
765A-10
L3Harris Narda-MITEQ
$2295.795
-
LNA-20-06001800-35-20P
L3Harris Narda-MITEQ
$9109.077
-
LNA-20-00102600-30-10P
L3Harris Narda-MITEQ
$11288.1285
-
LNA-30-06001800-45-25P
L3Harris Narda-MITEQ
$11395.281
-
DM0208LW2
L3Harris Narda-MITEQ
$4785.3495
-
LNA-40-04001200-35-20P
L3Harris Narda-MITEQ
$10042.9635