
* Images are for reference only
L254XHB-05PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- L254XHB-05PS
- JLCPCB Part #
- C5140532
- Package
- SMD,P=2.5mm
- Description
- -25℃~+105℃ 1 17.5mm 1x5P 2.54mm 250V 2A 5 5.95mm 5P 7.8mm Beige Surface Mount,Vertical SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 719
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 664
In-stock Item Pricing
Qty Unit Price
1+
$0.1268
50+
$0.1009
150+
$0.0880
500+
$0.0763
2500+
$0.0686
5000+
$0.0647
Related Products
Welcome back, may I help you?