
* Images are for reference only
FC10-S15DCU-00
Extended
- Manufacturer
- DEALON
- MFR.Part #
- FC10-S15DCU-00
- JLCPCB Part #
- C2998918
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 15P 1mm 2.55mm 50V Copper Slide Lock Surface Mount, Right Angle Top Contact SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1305
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1305
In-stock Item Pricing
Qty Unit Price
1+
$0.1428
50+
$0.1136
150+
$0.0991
1500+
$0.0846
3000+
$0.0758
4500+
$0.0714
Related Products
Welcome back, may I help you?