
* Images are for reference only
L254XHB-04PW
Extended
- Manufacturer
- DEALON
- MFR.Part #
- L254XHB-04PW
- JLCPCB Part #
- C5140521
- Package
- SMD,P=2.5mm
- Description
- -25℃~+105℃ 1 15mm 1x4P 2.54mm 250V 2A 4 4P 6.2mm 7.8mm Beige Surface Mount, Right Angle SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 258
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 258
In-stock Item Pricing
Qty Unit Price
1+
$0.0917
50+
$0.0727
150+
$0.0634
700+
$0.0548
2800+
$0.0490
4900+
$0.0463
Related Products
Welcome back, may I help you?