
* Images are for reference only
L200HY-D-4A
Extended
- Manufacturer
- DEALON
- MFR.Part #
- L200HY-D-4A
- JLCPCB Part #
- C7465569
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2A 2mm 4 4P 5.1mm 8mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 756
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 745
In-stock Item Pricing
Qty Unit Price
1+
$0.0308
200+
$0.0241
600+
$0.0202
2000+
$0.0179
10000+
$0.0160
20000+
$0.0149
Related Products
Welcome back, may I help you?