
* Images are for reference only
L-H339005B-HTS
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- L-H339005B-HTS
- JLCPCB Part #
- C2962778
- Package
- DIP-6-2.54mm
- Description
- -25℃~+85℃ 2.1V 20mA 3.0mm round lamp head 566nm~574nm 60° 78mW 80.9mcd Discrete Diode Green Diffused Lens Yellow Green DIP-6-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3062
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.5993
10+
$0.4946
30+
$0.4431
100+
$0.3915
500+
$0.3110
1000+
$0.2949
Related Products
Welcome back, may I help you?